Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Packaging
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 2.436In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 76 mOhms 2.3 A - 55 C + 125 C 10 mm 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 1.200In Stock
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 70 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200 850In Stock
Min.: 1
Mult.: 1
: 400

82 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 56 mOhms 3.1 A - 55 C + 125 C 12.7 mm 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200
2.500Expected 7/2/2026
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 66 mOhms 2.5 A - 55 C + 125 C 10 mm 10 mm Reel, Cut Tape