PCA1K330MCL1GS

Nichicon
647-PCA1K330MCL1GS
PCA1K330MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.436

Stock:
2.436 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,78 € 17,80 €
1,42 € 71,00 €
1,30 € 130,00 €
Full Reel (Order in multiples of 500)
1,09 € 545,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
80 VDC
SMD/SMT
Aluminum Polymer Capacitors
4000 Hour
20 %
76 mOhms
2.3 A
- 55 C
+ 125 C
10 mm
8 mm
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 79 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA Conductive Polymer Aluminum Electrolytic Caps

Nichicon PCA Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCA series is AEC-Q200 and RoHS compliant. The Nichicon PCA Conductive Polymer Aluminum Electrolytic Capacitors operate with a 47μF to 470μF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.