300 Series Low-Noise Matched Transistor Array ICs

THAT Corporation 300 Series Low-Noise Matched Transistor Array ICs are large geometry, 4-transistor, monolithic NPN, and PNP arrays, with parts ranging from 300, 320, and 340. The devices provide high speed and low noise, with excellent parameter matching between transistors of the same gender.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Collector-Emitter Saturation Voltage Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging

THAT Bipolar Transistors - BJT 2 NPN+2 PNP Matched Trans. Array DIP-14 363In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN, PNP Quad 30 mA 36 V 36 V 50 mV 350 MHz, 325 MHz - 40 C + 85 C 340 Tube

THAT Bipolar Transistors - BJT 4 NPN Matched Trans. Array DIP-14 1In Stock
230On Order
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube

THAT Bipolar Transistors - BJT 4 PNP Matched Trans. Array DIP-14 28In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 PNP Quad 30 mA 36 V 36 V 50 mV 325 MHz - 40 C + 85 C 320 Tube