300P14-U

THAT
887-300P14-U
300P14-U

Mfr.:

Description:
Bipolar Transistors - BJT 4 NPN Matched Trans. Array DIP-14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,71 € 12,71 €
9,95 € 99,50 €
8,28 € 828,00 €
7,38 € 3.690,00 €
6,26 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
DIP-14
NPN
Quad
30 mA
36 V
36 V
50 mV
350 MHz
- 40 C
+ 85 C
300
Tube
Brand: THAT
Continuous Collector Current: 10 A
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

300 Series Low-Noise Matched Transistor Array ICs

THAT Corporation 300 Series Low-Noise Matched Transistor Array ICs are large geometry, 4-transistor, monolithic NPN, and PNP arrays, with parts ranging from 300, 320, and 340. The devices provide high speed and low noise, with excellent parameter matching between transistors of the same gender.

FEATURED PRODUCTS
THAT CORPORATION