39700 Eurostyle Push-Button Terminal Blocks

Molex 39700 Eurostyle™ Terminal Blocks consist of push-button, fixed-mount terminal blocks designed to provide reliable, convenient wire terminations for a wide variety of industries and applications. Featuring push-button operation for push-in terminations of solid or stranded wire, the 39700 series simplifies wire termination and removal from contacts. The design also allows easy and cost-effective servicing of the PCB or wire-termination corrections. A rear barrier prevents over-insertion of the wire. In addition, modular housing with multiple pole and color options allows for flexibility to meet unique design requirements.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Positions Pitch Connection Method Current Rating Voltage Rating Wire Gauge Min Wire Gauge Max Mounting Style Mounting Angle Color Series
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 2C-GREEN 835In Stock
Min.: 1
Mult.: 1
2 Position 5 mm Push-In 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 3C-GREEN Non-Stocked
Min.: 2.520
Mult.: 1.260

3 Position 5 mm Push-In 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 5C-GREEN Non-Stocked
Min.: 1.440
Mult.: 720

5 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 6C-GREEN Non-Stocked
Min.: 1.152
Mult.: 576

6 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 7C-GREEN Non-Stocked
Min.: 1.080
Mult.: 540
7 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 8C-GREEN Non-Stocked
Min.: 1.080
Mult.: 540

8 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 9C-GREEN Non-Stocked
Min.: 720
Mult.: 360
9 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 10C-GREEN Non-Stocked
Min.: 720
Mult.: 360
10 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 11C-GREEN Non-Stocked
Min.: 540
Mult.: 270
11 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700
Molex Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 12C-GREEN Non-Stocked
Min.: 540
Mult.: 270
12 Position 5 mm 10 A 300 V 22 AWG 14 AWG PCB Mount Horizontal Green 39700