39700-0802

Molex
538-39700-0802
39700-0802

Mfr.:

Description:
Fixed Terminal Blocks SPRG TERM BLK HORIZ 5.00MM 2C-GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Quantities greater than 835 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,998 € 9,98 €
0,886 € 22,15 €
0,795 € 39,75 €
0,722 € 72,20 €
0,646 € 161,50 €
0,60 € 300,00 €
0,539 € 539,00 €
0,504 € 907,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:
2 Position
5 mm
Push-In
10 A
300 V
22 AWG
14 AWG
PCB Mount
Horizontal
Green
39700
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 13 mm
Housing Material: Polyamide (PA)
Length: 12.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1800
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99