NeoPress™ High-Speed Mezzanine System

Molex NeoPress™ High-Speed Mezzanine System creates design flexibility on space-constrained PCBs with tunable differential pairs, low stack heights and compliant-pin terminations while producing data rates up to 28 Gbps. The NeoPress™ High-Speed Mezzanine System has been designed to employ compliant-pin termination while minimising near-end and far-end crosstalk to match the signal integrity of NeoScale™ SMT Connector. The compliant pin allows engineers to redesign the board when needed and maximise its use without losing signal integrity.
Learn more

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors NeoPress High-Speed Plug 3.50mm 8x20 160 Triads 480Ckt 21.50mm Conn Height Gold Non-Stocked
Min.: 96
Mult.: 96

Headers 480 Position 3.5 mm (0.138 in) 8 Row Solder Vertical 1 A 30 V - 55 C + 85 C Gold Liquid Crystal Polymer (LCP) 172801 Tray
Molex Board to Board & Mezzanine Connectors NeoPress High-Speed Plug 3.50mm 6x10 60 Triads 180Ckt 7.50mm Conn Height Gold Non-Stocked
Min.: 200
Mult.: 200

Receptacles 180 Position 3.5 mm (0.138 in) 6 Row Vertical 1 A 30 VAC - 55 C + 85 C Gold 173363 Tray
Molex Board to Board & Mezzanine Connectors NeoPress High-Speed Rcpt 3.50mm 6x10 60 Triads 180Ckt 7.50mm Conn Height Gold Non-Stocked
Min.: 200
Mult.: 200

Receptacles 180 Position 3.5 mm (0.138 in) 6 Row Vertical 1 A 30 VAC - 55 C + 85 C Gold 173364 Tray