172801-0010

Molex
538-172801-0010
172801-0010

Mfr.:

Description:
Board to Board & Mezzanine Connectors NeoPress High-Speed Plug 3.50mm 8x20 160 Triads 480Ckt 21.50mm Conn Height Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,77 € 5.065,92 €
49,86 € 9.573,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
480 Position
3.5 mm (0.138 in)
8 Row
Solder
Vertical
1 A
30 V
- 55 C
+ 85 C
Gold
Liquid Crystal Polymer (LCP)
172801
Tray
Brand: Molex
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 12
Subcategory: Board to Board & Mezzanine Connectors
Tradename: NeoPress
Part # Aliases: 1728010010 91728010010
Unit Weight: 44,743 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NeoPress™ High-Speed Mezzanine System

Molex NeoPress™ High-Speed Mezzanine System creates design flexibility on space-constrained PCBs with tunable differential pairs, low stack heights and compliant-pin terminations while producing data rates up to 28 Gbps. The NeoPress™ High-Speed Mezzanine System has been designed to employ compliant-pin termination while minimising near-end and far-end crosstalk to match the signal integrity of NeoScale™ SMT Connector. The compliant pin allows engineers to redesign the board when needed and maximise its use without losing signal integrity.
Learn more

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.