C4BS & C4BT Box Snubber Capacitors

KEMET C4BS and C4BT Box Snubber Capacitors are metalized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the KEMET C4BS Series Snubber Capacitors offer high ripple current and high contact reliability and are suitable for high-frequency applications.

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1600volts 0.47uF 5% 690In Stock
Min.: 1
Mult.: 1
0.47 uF Lug Polypropylene (PP) Power Factor Correction Film Capacitors 5 % 2 Pin Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1kV 2.5uF 0.05 130In Stock
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 3uF 5% 1000volts 3uF 5% 142In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 1.2uF 5%
19Expected 8/28/2026
Min.: 1
Mult.: 1

1.2 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.8 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 1uF 5% 7In Stock
144On Order
Min.: 1
Mult.: 1

1 uF 2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 0.47uF 137In Stock
Min.: 1
Mult.: 1

0.47 uF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 6.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2uF 5% 70deg C 1200Volts RADIAL BOX 96In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 3.6 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 700volts 0.22uF 5% 141In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 10.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1,2 U 200V 57In Stock
Min.: 1
Mult.: 1

1.2 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.8 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 2uF 5% 1000volts 2uF 5% 535In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 1uF 5% 1200volts 1uF 5% 247In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 3.3 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1200 VDC 5% 379In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1200 VDC 5% 204In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000volts 0.22uF 5% 274In Stock
Min.: 1
Mult.: 1

0.22 uF 3 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 8 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% 173In Stock
Min.: 1
Mult.: 1

0.33 uF 3 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 5.4 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 850volts 1uF 5% 850volts 1uF 5% 78In Stock
Min.: 1
Mult.: 1

1 uF 850 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 4 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 550volts 5uF 5% 2In Stock
105Expected 4/30/2026
Min.: 1
Mult.: 1

5 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 1.9 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 1.0uF 62In Stock
192Expected 5/8/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1000 VDC 5% 53In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.5 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 1.2uF 5% 15In Stock
108Expected 4/3/2026
Min.: 1
Mult.: 1

1.2 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.8 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 3uF 5% 1200volts 3uF 5% 10In Stock
210Expected 4/24/2026
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 2.5 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors .1uF 2000V 5% 17In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 23.3 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.22uF 5% 175In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 10.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.33uF 5% 4In Stock
104Expected 8/24/2026
Min.: 1
Mult.: 1

0.33 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 7.2 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.47uF 5% 124In Stock
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk