C4BSPBX4300ZBNJ

KEMET
80-C4BSPBX4300ZBNJ
C4BSPBX4300ZBNJ

Mfr.:

Description:
Film Capacitors 1200volts 3uF 5% 1200volts 3uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
210
Expected 4/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €
14,10 € 141,00 €
13,08 € 549,36 €
12,00 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
3 uF
1.2 kVDC
Lug
Polypropylene (PP)
57.5 mm (2.264 in)
35 mm (1.378 in)
Power Factor Correction Film Capacitors
630 VAC
5 %
2 Pin
2.5 mOhms
50 mm (1.969 in)
Tab Terminal
- 40 C
+ 85 C
C4BS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 21
Subcategory: Capacitors
Type: IGBT Direct Mount Power Film Capacitor
Unit Weight: 138,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

C4BS & C4BT Box Snubber Capacitors

KEMET C4BS and C4BT Box Snubber Capacitors are metalized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the KEMET C4BS Series Snubber Capacitors offer high ripple current and high contact reliability and are suitable for high-frequency applications.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.