ECX-42 Miniature SMD Crystals

ECS ECX-42 Miniature SMD Crystals offers a low profile, RoHS compliance, and feature a 4mm x 2.5mm x 0.8mm ceramic package. The ECX-42 crystals are ideal for wireless, PMCIA, and high-density applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 7.740In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm BlueTooth / Zigbee 8.508In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm BlueTooth / Zigbee 517In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 13 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm BlueTooth / Zigbee 847In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 13 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 13MHz 10ppm BlueTooth / Zigbee 762In Stock
Min.: 1
Mult.: 1
: 1.000

13 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm BlueTooth / Zigbee
2.623Expected 8/13/2026
Min.: 1
Mult.: 1
: 1.000

26 MHz 13 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel