ECS-160-9-42-CKM-TR

ECS
520-160-9-42-CKM-T
ECS-160-9-42-CKM-TR

Mfr.:

Description:
Crystals 16MHz 10ppm BlueTooth / Zigbee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.740

Stock:
7.740 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,732 € 7,32 €
0,676 € 16,90 €
0,648 € 64,80 €
0,613 € 153,25 €
0,587 € 293,50 €
Full Reel (Order in multiples of 1000)
0,515 € 515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
9 pF
10 PPM
10 PPM
4 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
300 uW
4 mm
2.5 mm
0.8 mm
ECX-42
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-42 Miniature SMD Crystals

ECS ECX-42 Miniature SMD Crystals offers a low profile, RoHS compliance, and feature a 4mm x 2.5mm x 0.8mm ceramic package. The ECX-42 crystals are ideal for wireless, PMCIA, and high-density applications.