SJ3-350114B

Same Sky
179-SJ3-350114B
SJ3-350114B

Mfr.:

Description:
Phone Connectors Audio Jack, 3.5mm, Through Hole, 4 Conductors, 1 Switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.354

Stock:
2.354 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,802 € 8,02 €
0,716 € 17,90 €
0,68 € 68,00 €
0,63 € 189,00 €
0,607 € 303,50 €
0,578 € 578,00 €
0,542 € 1.355,00 €
0,529 € 2.645,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
4 Position
PCB Mount
Switched
Through Hole
Silver
12 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Contact Material: Copper
Contact Rating: 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

3.5mm Audio Jack Connectors

Same Sky 3.5mm Audio Jack Connectors feature a range of audio stereo jacks with various mounting styles, including mid-mount SMT, panel mount, SMT, and through-hole options. The audio jacks offer diverse internal switch configurations: 0, 1, 2, 3, 4, double-pole double-throw (DPDT), single-pole double-throw (SPDT), and normally open (NO). The Same Sky 3.5mm Audio Jack Connectors have IP67-rated models to resist moisture and environmental particulate ingress. The audio jack connectors are RoHS compliant and have two to four conductor options.