Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 50 € (EUR) All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $60 (USD) All payment options available
The link could not be generated at this time. Please try again.
CHB150W12 & CHB200W12 Isolated DC-DC Converters
Cincon CHB150W12 and CHB200W12 Isolated DC-DC Converters offer 150W or 200W of output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC in an industry-standard half-brick. The converters have a wide (12:1) input voltage range of 14VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. The series complies with EN 50155, EN 45545, and EN 50121-3-2, which offers high efficiency of up to 91% and has an operating temperature range of -40°C to +100°C. Negative control logic and an optional heat sink are available to extend the full power range of the unit. The standard control functions include remote on/off (positive or negative) and +15%, -20% adjustable output voltage. CHB150W12 and CHB200W12 are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short-circuit conditions.