CHB200W12-72S24

Cincon
418-CHB200W12-72S24
CHB200W12-72S24

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 14-160Vin 24Vout 8.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,80 € 154,80 €
151,70 € 758,50 €
147,15 € 1.471,50 €
141,26 € 3.531,50 €
131,34 € 6.567,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
200 W
72 V
24 V
8.4 A
3 kV
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB200W12
Brand: Cincon
Dimensions: 61 mm x 57.9 mm x 13.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Voltage-Channel 3: 24 V
Output Voltage-Channel 4: 48 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12:1 Input Range Railway DC-DC Converters

Cincon 12:1 Input Range Railway DC-DC Converters cover an input voltage range of 14V to 160V and offer up to 91% efficiency. These DC-DC converters feature a remote on/off function as well as overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon 12:1 Input Range Railway DC-DC Converters also offer regulated outputs and fixed switching frequency. The modules operate in a -40°C to +100°C temperature range.

CHB150W12 & CHB200W12 Isolated DC-DC Converters

Cincon CHB150W12 and CHB200W12 Isolated DC-DC Converters offer 150W or 200W of output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC in an industry-standard half-brick. The converters have a wide (12:1) input voltage range of 14VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. The series complies with EN 50155, EN 45545, and EN 50121-3-2, which offers high efficiency of up to 91% and has an operating temperature range of -40°C to +100°C. Negative control logic and an optional heat sink are available to extend the full power range of the unit. The standard control functions include remote on/off (positive or negative) and +15%, -20% adjustable output voltage. CHB150W12 and CHB200W12 are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short-circuit conditions.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.