SCIHP Shielded Inductors

Bel Signal Transformer SCIHP Shielded Inductors are high-frequency, high-current devices with low DCR/µH in a small package. These Bel Signal Transformer shielded inductors offer 0.22uH to 22uH inductance (at up to 5MHz) and 2.0A to 48A saturation current. SCIHP series offers a -40°C to +125°C operating temperature range and handles high transient current spikes without saturation. These 1.8mm to 6.7mm height inductors feature composite construction that produces extremely low buzz noise.

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 10 uH 20 % 2 A 195 mOhms 4 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.00uH 11.5A18.5mohms200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 1 uH 20 % 7 A 18.5 mOhms 11.5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.50uH 10A 34.0mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 1.5 uH Standard Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 2.2uH 8.5A 46.0mohms200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 2.2 uH Standard Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 3.3uH 6 .0A 60.1mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 3.3 uH Standard Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 4.7uH 5.5A 78.0mohms200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 4.7 uH Standard Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 5.6 uH 20 % 2.8 A 108 mOhms 5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 6.8 uH 20 % 2.5 A 136 mOhms 4.5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 8.2 uH 20 % 2.3 A 148 mOhms 4 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.33uH 18A 7.0mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 330 nH Standard Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.68uH 15A 13.9mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 680 nH Standard Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 0.82uH 14A 15.9mohms 200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Power Inductor 820 nH Standard Composite SCIHP Reel