SCIHP0718-4R7M

Bel Signal Transformer
530-SCIHP0718-4R7M
SCIHP0718-4R7M

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 4.7uH 5.5A 78.0mohms200KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,335 € 502,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.7 uH
Standard
Composite
SCIHP
Reel
Application: Power
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SCIHP Shielded Inductors

Bel Signal Transformer SCIHP Shielded Inductors are high-frequency, high-current devices with low DCR/µH in a small package. These Bel Signal Transformer shielded inductors offer 0.22uH to 22uH inductance (at up to 5MHz) and 2.0A to 48A saturation current. SCIHP series offers a -40°C to +125°C operating temperature range and handles high transient current spikes without saturation. These 1.8mm to 6.7mm height inductors feature composite construction that produces extremely low buzz noise.