320000

Amphenol Alden Products
523-320000
320000

Mfr.:

Description:
Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit In line 1P 22AW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,51 € 15,51 €
13,45 € 134,50 €
12,75 € 318,75 €
12,56 € 628,00 €
11,09 € 1.109,00 €
10,35 € 2.587,50 €
10,12 € 5.060,00 €
9,61 € 9.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug
Pin (Male)
1 Contact
Panel Mount
Solder Cup
IP67
PL-500SM-N
Each
Brand: Amphenol Alden Products
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Product Type: Circular Push Pull Connectors
Subcategory: Circular Connectors
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 22 AWG
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Pulse-Lok® Connectors

Amphenol Alden Pulse-Lok® Connectors feature a unique locking system with visual, audible, and tactile engagement confirmation. These connectors are robustly constructed to endure thousands of mating cycles and offer a quick release action. The Pulse-Lok connectors are available in different contact types, including signal, power, high voltage, and ethernet. These connectors feature up to 78 conductors in a small package (ø0.5" to ø1.2") and offer Electro Magnetic Interference (EMI) shielding. The Pulse-Lok connectors are suited for medical, factory automation, and instrumentation field applications.

PL-500SM-N Auto-Coupling Pulse-Lok® Connectors

Amphenol Alden PL-500SM-N Auto-Coupling Pulse-Lok® Connectors are plastic shell auto-coupling connectors that meet the efficient packaging demands of portable electronic devices with a compact design. These connectors, offering up to 14 contact positions, feature Pulse-Lok auto-latch and mating confirmation. The PL-500SM-N connectors offer a miniature ø0.520" circular shell and withstand a minimum of 5000 mating cycles with standard contacts. These connectors are water-proof and operate at a temperature range of -20°C to +85°C. The Amphenol Alden PL-500SM-N Pulse-Lok Connectors can be sterilized by steam sterilization, gamma sterilization, and Ethylene Oxide (EtO) sterilization methods.