Amphenol Alden PL-500SM-N Auto-Coupling Pulse-Lok® Connectors

Amphenol Alden PL-500SM-N Auto-Coupling Pulse-Lok® Connectors are plastic shell auto-coupling connectors that meet the efficient packaging demands of portable electronic devices with a compact design. These connectors, offering up to 14 contact positions, feature Pulse-Lok auto-latch and mating confirmation. The PL-500SM-N connectors offer a miniature ø0.520" circular shell and withstand a minimum of 5000 mating cycles with standard contacts. These connectors are water-proof and operate at a temperature range of -20°C to +85°C. The Amphenol Alden PL-500SM-N Pulse-Lok Connectors can be sterilized by steam sterilization, gamma sterilization, and Ethylene Oxide (EtO) sterilization methods.

Features

  • Pulse-Lok® auto-latch/mating confirmation
  • Miniature ø0.520" circular shell
  • Up to 14 contact positions
  • Multiple standard and proprietary keying options available
  • 6 various color options
  • Single or double-ended
  • Customizable cable bundle
  • Overmolded strain relief

Specifications

  • Materials
    • UL 94-HB, Polyamide 12 (LV3H) connector housing
    • UL 94V-0, LCP molded contact insulator (core)
    • Brass/Phosphor bronze contacts, 30µ” gold over 50µ” nickel plating
    • UL 94-HB coupler 
  • Mechanical
    • 5000 mating cycles
    • Mating force
      • 5lbs. maximum to mate
      • 1.5lbs. maximum to un-mate
      • 35lbs. minimum unintended extraction
      • 5lbs. minimum backshell withdrawal
  • Electrical
    • ø0.5mm to ø1.5mm contact pin size
    • 26AWG to 16AWG maximum wire gauge range
    • 300VRMS maximum operating voltage
    • 2.5A to 5.0A maximum operating current
    • <50mΩ mated contact resistance
  • Environmental
    • -20°C to +85°C operating temperature range
    • IP67 moisture resistance
    • Gamma and EtO sterilizable
    • Common or cleaning solvents chemical resistance
Published: 2017-10-25 | Updated: 2026-10-05