DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 4.5V-5.5VDC INPUT, 12 OR -12VDC OUTPUT, 1W 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 4.5V-5.5VDC INPUT, 5 OR -5VDC OUTPUT, 2W 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2-2W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9.6V-14.4VDC INPUT, 24 OR -24VDC OUTPUT, 1W 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 9.6 V 14.4 V 24 V 21 mA - 24 V 21 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 3.3VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2-2W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.35VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 1 Output 1 W 5 V 5 V 200 mA 3 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2-05S05RP3
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 10.8V-13.2VDC INPUT, 5VDC OUTPUT, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 5 V 600 mA 3 kV SIP-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) Industrial EC2-3W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9.6 V 14.4 V 5 V 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 10.8V-13.2VDC INPUT, 12VDC OUTPUT, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 1.5 kV SIP-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) Industrial EC2-3W Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 19.2V-28.8VDC INPUT, 12 OR -12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Isolated 2 Output 1 W 24 V 19.2 V 28.8 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC2 Series