EC2-05S052P3

Adam Tech
737-EC2-05S052P3
EC2-05S052P3

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
3,12 € 15,60 €
3,07 € 30,70 €
2,99 € 74,75 €
2,86 € 143,00 €
2,67 € 267,00 €
2,59 € 647,50 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
EC2-2W Series
Brand: Adam Tech
Dimensions: 19.5 mm x 6 mm x 10 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

FEATURED PRODUCTS
ADAM TECH