TB9053FTG(EL)

Toshiba
757-TB9053FTGEL
TB9053FTG(EL)

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-BRIDGE MTR DRV 2ch 5A/1ch 10A SPI, AEC-Q100/Q006, Power QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.923

Stock:
2.923 Can Dispatch Immediately
Quantities greater than 2923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,36 € 590,00 €
2,28 € 1.140,00 €
2,22 € 2.220,00 €
Full Reel (Order in multiples of 3000)
2,13 € 6.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
PWM
3 mA
5.4 mA
- 40 C
+ 125 C
SMD/SMT
LQFN-40
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 16 MHz
Pd - Power Dissipation: 6.07 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Bi-CMOS Linear Integrated Circuits

Toshiba Bi-CMOS Linear Integrated Circuits are used in brushed DC motor applications and feature two output driver channels each. The Toshiba Bi-CMOS circuits enable direct drive of motors with efficiency and have a low on-resistance and PWM control. The ICs provide highly efficient motor drive outputs, ensuring optimal performance.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.