PJD30N04S-AU_L2_002A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 40V N-Channel Enhancement Mode MOSFET 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252AA-2 N-Channel 1 Channel 40 V 43 A 10.6 mOhms - 20 V, 20 V 2.3 V 13 nC - 55 C + 175 C 36 W Enhancement AEC-Q101 Reel, Cut Tape
Panjit PJD30N04S-AU-L2-002A1
Panjit MOSFETs TO252 N-CH 40V 43A N/A