PJD30N04S-AU_L2_002A1

Panjit
241-PJD30N04SAUL22A1
PJD30N04S-AU_L2_002A1

Mfr.:

Description:
MOSFETs 40V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.890

Stock:
2.890 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,553 € 5,53 €
Full Reel (Order in multiples of 3000)
0,553 € 1.659,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-2
N-Channel
1 Channel
40 V
43 A
10.6 mOhms
- 20 V, 20 V
2.3 V
13 nC
- 55 C
+ 175 C
36 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99