3-2448108-2

TE Connectivity
571-3-2448108-2
3-2448108-2

Mfr.:

Description:
Automotive Connectors DT04-2P-EE16, RCPT, 2P, GRN, E, CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
9.12 mm (0.359 in)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Green
DT
Application: Power and Signal
Brand: TE Connectivity
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 950
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC/DC
Wire Gauge Range: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable-to-cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal-level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general-purpose connectors provide reliability and performance as well as cost-effectiveness. These connectors feature a wire range of 14AWG to 20AWG. The DT family operates at 250VAC / 250VDC and has a 12V / 24V / 48V nominal architecture. The DT housings are available in 2-, 3-, 4-, 6-, 8-, and 12-pin configurations and use size 16 DEUTSCH contacts, each with a 13A continuous current rating. The housings feature an integrated latch for mating.

DT Color Connectors

TE Connectivity's (TE) / DEUTSCH DT Color Connectors are available in brown, blue, and green for easy identification and circuit matching, helping to reduce connection errors and keep operations running smoothly. These high-durability connectors feature a weld cap for extra wear protection in tough environments and withstand extreme temperatures from -55°C to +125°C, as well as dust and moisture. This robustness makes these connectors a trusted solution for power and signal needs across many types of industrial vehicles. The automotive wire-to-wire connectors available in two to six positions and offer E-Seal and N-Seal options that achieve IP67, IP68, and IP6K9K sealing levels for strong protection against dust and moisture. TE / DEUTSCH DT Color Connectors make connections simple, reliable, and easy to identify.

DT Connectors

TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. V0-recognized thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures, moisture, and UV. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,32 € 13,20 €
1,26 € 31,50 €
1,18 € 118,00 €
1,07 € 267,50 €
0,98 € 490,00 €
0,869 € 825,55 €
0,855 € 2.436,75 €
0,798 € 4.548,60 €