TE Connectivity / DEUTSCH DT Color Connectors

TE Connectivity's (TE) / DEUTSCH DT Color Connectors are available in brown, blue, and green for easy identification and circuit matching, helping to reduce connection errors and keep operations running smoothly. These high-durability connectors feature a weld cap for extra wear protection in tough environments and withstand extreme temperatures from -55°C to +125°C, as well as dust and moisture. This robustness makes these connectors a trusted solution for power and signal needs across many types of industrial vehicles. The automotive wire-to-wire connectors available in two to six positions and offer E-Seal and N-Seal options that achieve IP67, IP68, and IP6K9K sealing levels for strong protection against dust and moisture. TE / DEUTSCH DT Color Connectors make connections simple, reliable, and easy to identify.

Features

  • Quick and easy circuit identification with three distinct color options: brown, blue, and green
  • Added durability with weld cap that provides extra protection for connectors used in high-demand applications
  • Dependable performance in harsh environments and extreme temperatures
  • Utilizes DEUTSCH size 16 contacts, rated for up to 13A for dependable power transfer
  • Flexible options for every need in wide range of wire-to-wire applications

Applications

  • Heavy trucks and buses
  • Construction and agricultural equipment
  • Marine and recreational vehicles
  • Specialty vehicles and emergency response equipment
  • Mining and resource extraction equipment
  • Lift trucks and material handling equipment

Specifications

  • 13A operating current
  • 12V/24V/48V nominal voltage architecture
  • 250VAC/VDC operating rating
  • 4.44mm, 4.45mm, 4.47mm, 5.46mm, 8.66mm, 9.12mm, and 10.01mm centerline (pitch)
  • E-Seal and N-Seal options achieve IP67, IP68, and IP6K9K sealing levels against dust and moisture
  • 1.35mm to 3.05mm and 2.23mm to 3.68mm compatible insulation diameter range
  • 11.01mm to 21.13mm product width
  • 15.77mm to 24.71mm connector height
  • 28.4mm to 45.92mm product length
  • -55°C to +125°C operating temperature range
View Results ( 192 ) Page
Part Number Datasheet Color Number of Positions Number of Rows
1011-262-0305 1011-262-0305 Datasheet Black 3 Position
4-2448100-2 4-2448100-2 Datasheet Green 2 Position 1 Row
4-2448110-3 4-2448110-3 Datasheet Blue 3 Position
4-2448112-2 4-2448112-2 Datasheet Green 4 Position 2 Row
3-2448108-1 3-2448108-1 Datasheet Brown 2 Position 1 Row
3-2448108-3 3-2448108-3 Datasheet Blue 2 Position 1 Row
3-2448112-2 3-2448112-2 Datasheet Green 4 Position 2 Row
3-2448114-1 3-2448114-1 Datasheet Brown 6 Position 2 Row
3-2448114-3 3-2448114-3 Datasheet Blue 6 Position 2 Row
4-2448112-3 4-2448112-3 Datasheet Blue 4 Position 2 Row
Published: 2025-02-21 | Updated: 2026-07-30