Dual Fast Recovery Rectifiers Rectifiers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 80 Amp 200 Volt 64In Stock
160Expected 7/8/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227 200 V 80 A Fast Recovery Rectifiers Dual 960 mV 280 A 50 uA 34 ns - 55 C + 175 C VS-UFB Tube
Vishay Semiconductors Rectifiers 130 Amp 600 Volt 3In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 87 A Fast Recovery Rectifiers Dual 1.29 V 800 A 100 nA 42 ns - 55 C + 175 C Tube
Power Integrations Rectifiers 200V, Dual, 5A Ultra-Low Qrr IC 1.086In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 377In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Tube
ROHM Semiconductor Rectifiers 600V Vrm 30A Io Recovery Diode 205In Stock
Min.: 1
Mult.: 1
: 450
Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual 2 V 80 A 50 nA 15 ns - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers 55 Amps 1200V 26In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS i4-PAC-3 1.2 kV 60 A Fast Recovery Rectifiers Dual 2.9 V 800 A 4 mA 220 ns - 55 C + 175 C DSEE55 Tube
WeEn Semiconductors Rectifiers Dual ultrafast power diode 474In Stock
Min.: 1
Mult.: 1

Through Hole TO-3P-3 600 V 15 A Fast Recovery Rectifiers Dual 1.1 V 155 A 10 uA 50 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 100V 10A SlimDPAK Fred 1.154In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 100 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Power Integrations Rectifiers Q-Series 300V 30A Dual Ultra-Low Qrr 15In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 300 V 30 A Fast Recovery Rectifiers Dual 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 8A Dual Low Qrr 186In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 8 A Fast Recovery Rectifiers Dual 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Tube
Vishay Semiconductors Rectifiers 2x30A 400V Ultrafast 37ns FRED Pt
750On Order
Min.: 1
Mult.: 1

SMD/SMT TO-247AC 400 V 60 A Fast Recovery Rectifiers Dual 920 mV 300 A 100 uA 37 ns - 65 C + 175 C FRED Pt Bulk
IXYS Rectifiers 15 Amps 1200V 2.05 Rds
250Expected 8/24/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 15 A Fast Recovery Rectifiers Dual 1.35 V 110 A 500 uA 25 ns - 55 C + 175 C DSEE15 Tube

Vishay Semiconductors Rectifiers 300V 20A TO-263 Fred Pt
7.494Expected 9/24/2026
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 20 A Fast Recovery Rectifiers Dual 1.05 V 120 A 20 uA 35 ns - 65 C + 175 C FRED Pt Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A Dual Parallel SOT-227
10Expected 10/5/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2 V 210 A 250 uA 31 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247
240On Order
Min.: 1
Mult.: 1

Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 15 A TO-247 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TO-247 400 V 15 A Fast Recovery Rectifiers Dual 1.3 V 110 A 150 uA 19 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 30 A Dual Anti-Parallel SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.6 V 210 A 100 uA 25 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 60 A TO-264 Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-264 400 V 60 A Fast Recovery Rectifiers Dual 1.3 V 600 A 250 uA 30 ns - 55 C + 175 C Tube
WeEn Semiconductors Rectifiers BYT28X-500/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000

Through Hole TO-220F-3 500 V 5 A Fast Recovery Rectifiers Dual 1.05 V 65 A 2 uA 28 ns - 40 C + 150 C Tube
WeEn Semiconductors Rectifiers Ultrafast Power Diode Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220F-3 300 V 10 A Fast Recovery Rectifiers Dual 1.25 V 110 A 20 uA 25 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 100V 10A SlimDPAK Fred Non-Stocked
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 100 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 300V 20A TO-262 Fred Pt Non-Stocked
Min.: 8.000
Mult.: 8.000

Through Hole TO-262AA-3 300 V 20 A Fast Recovery Rectifiers Dual 1.05 V 120 A 20 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 300V 20A TO-220 Fred Pt Non-Stocked
Min.: 8.000
Mult.: 8.000

Through Hole TO-220AB-3 300 V 20 A Fast Recovery Rectifiers Dual 1.05 V 120 A 20 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2x15A If; 200V Vr TO-263AB (D2PAK) N/A
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 5 uA 30 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 100V 6A SlimDPAK Fred Non-Stocked
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT TO-252AE-3 100 V 6 A Fast Recovery Rectifiers Dual 1 V 70 A 5 uA 20 ns - 55 C + 175 C FRED Pt Reel