TCC-103A-RT

863-TCC-103A-RT
TCC-103A-RT

Mfr.:

Description:
Digital to Analog Converters - DAC Passive Tunable Integrated Circuit (PTIC) Controller, Three-Output MIPI ID 00

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi TCC-303A-RT
onsemi
Digital to Analog Converters - DAC 0TC33-001 BUMPED DIE WLCSP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TCC-103
7 bit
3 Channel
50 us
Voltage
MIPI, SPI
2.3 V to 5.5 V
2.3 V to 5.5 V
- 30 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542390040
MXHTS:
8542330201
ECCN:
3A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.