TCC-303A-RT

863-TCC-303A-RT
TCC-303A-RT

Mfr.:

Description:
Digital to Analog Converters - DAC 0TC33-001 BUMPED DIE WLCSP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.829

Stock:
3.829 Can Dispatch Immediately
Quantities greater than 3829 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,38 € 3,80 €
0,34 € 8,50 €
0,295 € 29,50 €
0,273 € 68,25 €
0,261 € 130,50 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
0,23 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital to Analog Converters - DAC
RoHS:  
TCC-303A
7 bit
3 Channel
50 us
Voltage
MIPI
2.3 V to 5.5 V
2.3 V to 5.5 V
- 30 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390040
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.