RV4145AMT

512-RV4145AMT
RV4145AMT

Mfr.:

Description:
Current & Power Monitors & Regulators Low Pwr Ground Fault Interrupt Cont

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current & Power Monitors & Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current and Power Monitors
Low Side
29.2 V
25 V
450 uA
- 35 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 25 V to 29.2 V
Product Type: Current & Power Monitors & Regulators
Series: RV4145A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RV4145AMT_NL
Unit Weight: 230,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99