NCS210RSQT2G

onsemi
863-NCS210RSQT2G
NCS210RSQT2G

Mfr.:

Description:
Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218
Can Dispatch Immediately
On Order:
6.000
Expected 4/2/2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,482 € 4,82 €
0,433 € 10,83 €
0,379 € 37,90 €
0,354 € 88,50 €
0,339 € 169,50 €
0,326 € 326,00 €
Full Reel (Order in multiples of 3000)
0,30 € 900,00 €
0,293 € 1.758,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current Sense Amplifiers
RoHS:  
NCS210R
1 Channel
- 300 mV to 26 V
105 dB
60 uA
550 nV
26 V
2.2 V
40 uA
0.2 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 40 kHz
Amplifier Type: Current Shunt Monitor
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99