NCP1217P100G

863-NCP1217P100G
NCP1217P100G

Mfr.:

Description:
Switching Controllers Enhanced Current Mode PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,705 € 7,05 €
0,634 € 31,70 €
0,557 € 55,70 €
0,521 € 130,25 €
0,499 € 249,50 €
0,483 € 434,70 €
0,462 € 1.247,40 €
0,452 € 2.440,80 €

Similar Product

onsemi NCP12400CBAAB0DR2G
onsemi
Switching Controllers FIXED FREQUENCY CURRENT MODE CONTROLLER FOR FLYBACK CONVERTERS

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 kHz
80 %
12 V
500 mA
0 C
+ 125 C
Through Hole
PDIP-7
Tube
Brand: onsemi
Fall Time: 20 ns
Operating Supply Voltage: 16 V
Product Type: Switching Controllers
Rise Time: 60 ns
Series: NCP1217
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.