NCP12400CBAAB0DR2G

onsemi
863-NCP12400CBAAB0DR
NCP12400CBAAB0DR2G

Mfr.:

Description:
Switching Controllers FIXED FREQUENCY CURRENT MODE CONTROLLER FOR FLYBACK CONVERTERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.651

Stock:
1.651 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,582 € 5,82 €
0,525 € 13,13 €
0,462 € 46,20 €
0,432 € 108,00 €
0,414 € 207,00 €
0,401 € 401,00 €
Full Reel (Order in multiples of 2500)
0,374 € 935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
65 kHz
85 %
12 V
500 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Description/Function: Fixed frequency current mode controller
Fall Time: 30 ns
Isolation: Non-Isolated
Operating Supply Current: 1.3 mA
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Series: NCP12400
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 363,728 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99