MM74HC595MX

onsemi
512-MM74HC595MX
MM74HC595MX

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.802

Stock:
18.802 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,28 € 2,80 €
0,25 € 6,25 €
0,217 € 21,70 €
0,201 € 50,25 €
0,192 € 96,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 2500)
0,179 € 447,50 €
0,175 € 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Similar Product

onsemi MM74HC595M
onsemi
Counter Shift Registers 8-Bit Shift Register

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-16
HC
CMOS
1
3-State
294 ns, 58 ns, 50 ns
2 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Function: 8 Bit Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: MM74HC595
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MM74HC595MX_NL
Unit Weight: 147,797 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99