MM74HC595MTCX

onsemi
512-MM74HC595MTCX
MM74HC595MTCX

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.218

Stock:
8.218
Can Dispatch Immediately
On Order:
4.740
Expected 6/4/2026
10.000
Expected 11/27/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,289 € 2,89 €
0,26 € 6,50 €
0,232 € 23,20 €
0,216 € 54,00 €
0,206 € 103,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 2500)
0,187 € 467,50 €
0,179 € 895,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,48 €
Min:
1

Similar Product

onsemi MM74HC595MTC
onsemi
Counter Shift Registers 8-Bit Shift Register

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
TSSOP-16
HC
CMOS
1
3-State
294 ns, 58 ns, 50 ns
2 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: 8 Bit Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: MM74HC595
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MM74HC595MTCX_NL
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.