MC74VHC4316DTR2G

863-MC74VHC4316DTR2G
MC74VHC4316DTR2G

Mfr.:

Description:
Multiplexer Switch ICs LOG CMOS QUAD MX/DEMX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.033

Stock:
1.033 Can Dispatch Immediately
Quantities greater than 1033 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,362 € 3,62 €
0,325 € 8,13 €
0,283 € 28,30 €
0,263 € 65,75 €
0,251 € 125,50 €
0,242 € 242,00 €
Full Reel (Order in multiples of 2500)
0,241 € 602,50 €
0,238 € 1.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  
MC74VHC4316
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
4 Channel
4 x 1:1
2 V
12 V
160 Ohms
130 ns
140 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 150 MHz
Brand: onsemi
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 450 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.