MC74VHC4316DR2G

863-MC74VHC4316DR2G
MC74VHC4316DR2G

Mfr.:

Description:
Multiplexer Switch ICs LOG CMOS QUAD MX/DEMX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.465

Stock:
2.465 Can Dispatch Immediately
Quantities greater than 2465 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,429 € 4,29 €
0,404 € 10,10 €
0,376 € 37,60 €
0,359 € 89,75 €
0,342 € 171,00 €
0,329 € 329,00 €
Full Reel (Order in multiples of 2500)
0,314 € 785,00 €
0,306 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  
MC74VHC4316
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
4 Channel
4 x 1:1
2 V
6 V
- 6 V, 2 V
0 V, 6 V
90 Ohms
30 ns
30 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Dual Supply Voltage: - 6 V to 0 V
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 4 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: +/- 6 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99