MC74VHC4316DG

863-MC74VHC4316DG
MC74VHC4316DG

Mfr.:

Description:
Multiplexer Switch ICs LOG CMOS QUAD MX/DEMX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,459 € 4,59 €
0,412 € 10,30 €
0,359 € 34,46 €
0,334 € 96,19 €
0,319 € 168,43 €
0,307 € 309,46 €
0,293 € 632,88 €
0,286 € 1.235,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiplexer Switch ICs
RoHS:  
MC74VHC4316
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
4 Channel
4 x 1:1
2 V
12 V
160 Ohms
140 ns
130 ns
- 55 C
+ 125 C
Tube
Bandwidth: 150 MHz
Brand: onsemi
Operating Supply Voltage: 2 V to 6 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 40 ns
Factory Pack Quantity: 48
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.