MC100LVEL05DR2G

onsemi
863-MC100LVEL05DR2G
MC100LVEL05DR2G

Mfr.:

Description:
Logic Gates 3.3V ECL 2-Input Diff AND/NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,91 € 9.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
ECL
4 Input
SOIC-8
2 Output
50 mA
- 50 mA
0.44 ns
3 V
3.8 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: onsemi
Logic Type: ECL
Product Type: Logic Gates
Series: MC100LVEL05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.