MC100LVEL05DG

onsemi
863-MC100LVEL05DG
MC100LVEL05DG

Mfr.:

Description:
Logic Gates 3.3V ECL 2-Input Diff AND/NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,12 € 51,20 €
4,34 € 108,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
ECL
4 Input
SOIC-8
2 Output
50 mA
- 50 mA
340 ps
3 V
3.8 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: CZ
Country of Origin: PH
Logic Type: ECL
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: MC100LVEL05
Factory Pack Quantity: 98
Subcategory: Logic ICs
Part # Aliases: MC100LVEL01DTG
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99