HCPL0453R2

onsemi
512-HCPL0453R2
HCPL0453R2

Mfr.:

Description:
High Speed Optocouplers 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.740

Stock:
7.740
Can Dispatch Immediately
On Order:
5.000
Expected 10/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,92 € 9,20 €
0,663 € 66,30 €
0,592 € 296,00 €
0,557 € 557,00 €
Full Reel (Order in multiples of 2500)
0,509 € 1.272,50 €
0,487 € 2.435,00 €
0,465 € 4.650,00 €
0,458 € 11.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
27 %
16 mA
1.45 V
800 ns
800 ns
5 V
8 mA
100 mW
- 40 C
+ 85 C
HCPL0453
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: HCPL0453R2_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.