HCPL0453

onsemi
512-HCPL0453
HCPL0453

Mfr.:

Description:
High Speed Optocouplers 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.501

Stock:
5.501 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,698 € 6,98 €
0,629 € 62,90 €
0,55 € 275,00 €
0,493 € 493,00 €
0,464 € 1.392,00 €
0,445 € 4.005,00 €
0,444 € 10.656,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
27 %
16 mA
1.45 V
800 ns
800 ns
5 V
8 mA
100 mW
- 40 C
+ 85 C
HCPL0453
Tube
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: HCPL0453_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.