FPDB50PH60

512-FPDB50PH60
FPDB50PH60

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V -50A IGBT SMART POWER M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi FPDB60PH60B
onsemi
Intelligent Power Modules - IPMs 600V 40A PFCM
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Pd - Power Dissipation: 143 W
Product Type: Intelligent Power Modules - IPMs
Series: FPDB50PH60
Factory Pack Quantity: 60
Subcategory: Discrete and Power Modules
Technology: Si
Type: Single Phase
Unit Weight: 13,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99