FPDB60PH60B

onsemi
512-FPDB60PH60B
FPDB60PH60B

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V 40A PFCM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €
13,48 € 134,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package/Case: SPMHC-27
Packaging: Tube
Pd - Power Dissipation: 178 W
Product Type: Intelligent Power Modules - IPMs
Series: SPM 3
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
8542399999
ECCN:
EAR99