FODM8071R2

onsemi
512-FODM8071R2
FODM8071R2

Mfr.:

Description:
High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.019

Stock:
13.019 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,65 € 16,50 €
1,62 € 162,00 €
1,49 € 745,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3.250,00 €
1,26 € 6.300,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-5
1 Channel
20 Mb/s
3750 Vrms
Photo IC
20 mA
1.35 V
5.8 ns
5.3 ns
5 V
10 mA
40 mW
- 40 C
+ 110 C
FODM8071
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 181,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High Noise Immunity Logic Gate Output Optocoupler

onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I2C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.