FODM8071

onsemi
512-FODM8071
FODM8071

Mfr.:

Description:
High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.765

Stock:
1.765
Can Dispatch Immediately
On Order:
3.000
Expected 6/5/2026
3.000
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,01 € 20,10 €
1,57 € 157,00 €
1,38 € 690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-5
1 Channel
20 Mb/s
3750 Vrms
Photo IC
20 mA
1.35 V
5.8 ns
5.3 ns
5 V
10 mA
40 mW
- 40 C
+ 110 C
FODM8071
Tube
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 97,594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Noise Immunity Logic Gate Output Optocoupler

onsemi High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications, allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I2C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.