FOD8342TR2

onsemi
512-FOD8342TR2
FOD8342TR2

Mfr.:

Description:
Logic Output Opto-couplers 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.014

Stock:
1.014 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
0,972 € 9,72 €
0,728 € 72,80 €
0,636 € 318,00 €
Full Reel (Order in multiples of 1000)
0,581 € 581,00 €
0,496 € 992,00 €
0,482 € 2.410,00 €
0,47 € 4.700,00 €
0,465 € 11.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,27 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
38 ns
24 ns
SMD/SMT
SOP-6
Push-Pull
1 Channel
5000 Vrms
3 A
16 mA
1.5 V
5 V
500 mW
- 40 C
+ 100 C
FOD8342
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 210 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FOD8342 3A Gate Drive Optocouplers

ON Semiconductor FOD8342 3A output current gate drive optocouplers can drive medium-power IGBTs and MOSFETs. This optocoupler series is ideal for fast-switching driving of power IGBTs and MOSFETS for motor control inverter applications and high-performance power systems. FOD8342 features high insulation voltage and high noise immunity. FOD8342T achieves 8mm creepage and clearance distances through a stretched body package. FOD8342 devices feature an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Learn More