FOD8342T

onsemi
512-FOD8342T
FOD8342T

Mfr.:

Description:
High Speed Optocouplers 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,903 € 9,03 €
0,678 € 67,80 €
0,579 € 289,50 €
0,513 € 513,00 €
0,455 € 910,00 €
0,44 € 1.760,00 €
0,432 € 4.320,00 €
0,431 € 10.344,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,27 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-6
1 Channel
5000 Vrms
Push-Pull
10 mA
1.5 V
38 ns
24 ns
5 V
500 mW
- 40 C
+ 100 C
FOD8342
Tube
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FOD8342 3A Gate Drive Optocouplers

ON Semiconductor FOD8342 3A output current gate drive optocouplers can drive medium-power IGBTs and MOSFETs. This optocoupler series is ideal for fast-switching driving of power IGBTs and MOSFETS for motor control inverter applications and high-performance power systems. FOD8342 features high insulation voltage and high noise immunity. FOD8342T achieves 8mm creepage and clearance distances through a stretched body package. FOD8342 devices feature an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Learn More