FDP8442-F085

512-FDP8442_F085
FDP8442-F085

Mfr.:

Description:
MOSFETs 40V/80A/2.8ohm/N-CH POWERTRENCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Quantities greater than 350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
1,97 € 19,70 €
1,54 € 154,00 €
1,18 € 472,00 €
1,13 € 904,00 €

Similar Product

onsemi NVMFS5C450NLAFT1G
onsemi
MOSFETs T6 40V NCH LL IN U8FL

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
23 A
3.1 mOhms
- 20 V, 20 V
4 V
181 nC
- 55 C
+ 175 C
254 W
Enhancement
AEC-Q101
PowerTrench
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 17.2 ns
Product Type: MOSFETs
Rise Time: 19.3 ns
Series: FDP8442_F085
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 19.5 ns
Part # Aliases: FDP8442_F085
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99