FDBL9401-F085

512-FDBL9401_F085
FDBL9401-F085

Mfr.:

Description:
MOSFETs TO-leadless, PT8,40V 300A, 0.76mOhm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.008

Stock:
1.008 Can Dispatch Immediately
Quantities greater than 1008 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 4,63 €
3,08 € 30,80 €
2,49 € 249,00 €
2,36 € 1.180,00 €
Full Reel (Order in multiples of 2000)
2,00 € 4.000,00 €
1,98 € 7.920,00 €

Possible Replacement

onsemi FDBL9401-F085T6
onsemi
MOSFETs T6 40V SG SINGLE NCH TOLL 0.7 MOHMS MAX

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
40 V
300 A
650 Ohms
- 20 V, 20 V
4 V
220 nC
- 55 C
+ 175 C
429 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 52 ns
Product Type: MOSFETs
Rise Time: 82 ns
Series: FDBL9401_F085
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 106 ns
Typical Turn-On Delay Time: 54 ns
Part # Aliases: FDBL9401_F085
Unit Weight: 850,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99